TE Connectivity T4161210005-006 technical specifications.
| Cable Type | Sensor/Actuator |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T4161210005-006 to view detailed technical specifications.
No datasheet is available for this part.