Sensor/actuator cable assembly featuring 22 AWG wire, connecting M8 circular connectors with M-F gender configuration. This assembly offers a 5-meter length and operates within a temperature range of -40°C to 80°C, with a durable Polyvinyl Chloride jacket.
TE Connectivity T4162113005-005 technical specifications.
| Cable Type | Sensor/Actuator |
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Connector Type B | M8 Circular |
| Gender | M-F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T4162113005-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.