
TE Connectivity T42-100FR/NM-CS8547 technical specifications.
| Type | Breakout Boot |
| Style | Straight |
| Body Material | Polyolefin |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity T42-100FR/NM-CS8547 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.