TE Connectivity T495X107K016ASE100 technical specifications.
| Capacitance | 100uF |
| Height | 4.3mm |
| Lead Free | Contains Lead |
| Length | 7.3mm |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity T495X107K016ASE100 to view detailed technical specifications.
No datasheet is available for this part.