
TE Connectivity T7CS1D2-12 technical specifications.
| Coil Resistance | 400R |
| Height | 20.2mm |
| RoHS Compliant | Yes |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T7CS1D2-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.