
TE Connectivity T90R1D12-12 technical specifications.
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90R1D12-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
