TE Connectivity T90S1D12-24=T90 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 660R |
| Contact Material | Silver |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T90S1D12-24=T90 to view detailed technical specifications.
No datasheet is available for this part.