The T92S7D1212 is a general purpose relay from TE Connectivity with a non-latching coil type and a contact current rating of 30A. It operates at a maximum temperature of 85°C and a minimum temperature of -55°C. The relay has a PCB mount and a DC rated voltage of 12V. It is lead free and compliant with non-ELV requirements.
TE Connectivity T92S7D1212 technical specifications.
| Application(s) | POWER |
| Coil Power | 1.5W |
| Coil Resistance | 86R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 34.54mm |
| ELV | Non-Compliant |
| Height | 1.209inch |
| Lead Free | Lead Free |
| Length | 2.059inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Packaging | Tray |
| Power Consumption | 1.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | T92 |
| Termination | PCB |
| DC Rated Voltage | 12V |
| Weight | 3.034oz |
| Width | 34.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T92S7D1212 to view detailed technical specifications.
No datasheet is available for this part.