
TE Connectivity T9AP1D52-48-01 technical specifications.
| Approvals | UL, CSA |
| Coil Current | 21mA |
| Coil Resistance | 2.304kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Current Rating | 30A |
| Height | 27.94mm |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Panel |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | T9A |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AP1D52-48-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
