TE Connectivity T9AS1D12-5=T9A technical specifications.
| Coil Resistance | 25R |
| Contact Material | Silver, Cadmium |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D12-5=T9A to view detailed technical specifications.
No datasheet is available for this part.
