
TE Connectivity T9AS1D1212 technical specifications.
| Coil Current | 83mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 27.43mm |
| Height | 20.4mm |
| Length | 32.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Switching Capacity | 1.6kW |
| Switching Current | 30A |
| Termination | PCB |
| Weight | 0.918oz |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS1D1212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.