
TE Connectivity T9AS5D14-24 technical specifications.
| Coil Current | 42mA |
| Coil Resistance | 576R |
| Height | 20.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Poles | 1 |
| Relay Type | General Purpose |
| Series | T9A |
| Termination | PCB |
| Width | 27.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity T9AS5D14-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
