TE Connectivity TAK-SLEEVE-3/16-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Inside Diameter | 0.187inch |
| Length | 4foot |
| Material | Polyvinylidene |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TAK-SLEEVE-3/16-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.