
TE Connectivity TAT-125-1/2-0-STK-CS7373 technical specifications.
| Package/Case | 125 |
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | TAT-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TAT-125-1/2-0-STK-CS7373 to view detailed technical specifications.
No datasheet is available for this part.