
Heat shrink tubing, 0.252-inch (6.4mm) inside diameter, 4-foot length, black color, made from polyolefin. Features a maximum operating temperature of 110°C and a minimum of -55°C. UL approved and ELV compliant. Offered in bulk packaging.
TE Connectivity TAT-125-1/4-0-STK technical specifications.
| Approvals | UL |
| Body Material | Polyolefin |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | 6.4mm |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | TAT-125 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TAT-125-1/4-0-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
