TE Connectivity TAT-125-1/8-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 4foot |
| Material | Polyolefin |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TAT-125-1/8-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.