
TE Connectivity TAT-125-3/16-0-STK-CS6171 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | TAT-125 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TAT-125-3/16-0-STK-CS6171 to view detailed technical specifications.
No datasheet is available for this part.