
TE Connectivity TAT-125-3/4-X-STK technical specifications.
| Package/Case | 125 |
| Color | Clear |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | TAT-125 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TAT-125-3/4-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
