
TE Connectivity TC-CAPS-4001-9-CS7475 technical specifications.
| Color | White |
| Length | 10.2mm |
| Material | PO, Polyolefin |
| Package Quantity | 1 |
| Series | TC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TC-CAPS-4001-9-CS7475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
