
TE Connectivity TC-CAPS-4001-9CS5504 technical specifications.
| Color | White |
| Inside Diameter | 1.6mm |
| Length | 10.2mm |
| Material | PO, Polyolefin |
| Package Quantity | 10000 |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC-CAPS-4001-9CS5504 to view detailed technical specifications.
No datasheet is available for this part.