TE Connectivity TC-CAPS-4003-2CS5414 technical specifications.
| Color | Red |
| Inside Diameter | 3.2mm |
| Length | 14mm |
| Material | PO, Polyolefin |
| Series | TC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC-CAPS-4003-2CS5414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.