TE Connectivity TC9-04-AG technical specifications.
| Color | Clear |
| ELV | Compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TC9-04-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.