TE Connectivity TCF250-180-2 technical specifications.
| Hold Current | 180mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | TCF250 |
| Termination | SMD/SMT |
| Trip Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCF250-180-2 to view detailed technical specifications.
No datasheet is available for this part.