TE Connectivity TCFS-12-19B-015-25BW technical specifications.
| Body Material | Fluid Resistant Elastomer |
| Color | Green |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Material | Aluminium, Cadmium |
| Mount | Through Hole |
| Series | Thermofit TCFS |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TCFS-12-19B-015-25BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.