TE Connectivity TCFS-12-19C-020-100AH technical specifications.
| Color | Silver |
| Material | Aluminium |
| Orientation | Straight |
| Series | Thermofit TCFS |
| Shielding | Unshielded |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TCFS-12-19C-020-100AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.