19-position circular cable assembly featuring 30AWG individual wire/cable with a 0.025-inch pitch. This assembly utilizes male copper contacts with gold plating, offering a 1A current rating and a maximum operating temperature of 200°C. Includes factory-installed backshell, mating retention, and environmental protection. The free-hanging mount and polymer insulation ensure reliable performance across a -55°C to 200°C operating temperature range.
TE Connectivity TCM019PC2DC020B technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Factory Installed Backshell | Yes (With) |
| Insulation Material | Polymer |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 19 |
| Package Quantity | 1 |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Nanonics N |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Individual |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TCM019PC2DC020B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
