TE Connectivity TD228-5000S technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Vertical |
| Relay Type | Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TD228-5000S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.