TE Connectivity TD228-5001P technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Vertical |
| Relay Type | Relay |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TD228-5001P to view detailed technical specifications.
No datasheet is available for this part.