The TD229-2001P is a DC actuating system relay with a contact current rating of 10A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The relay is mounted with flanges in a vertical orientation and is not compliant with ELV requirements. It is not RoHS compliant and features a solder termination.
TE Connectivity TD229-2001P technical specifications.
| Actuating System | DC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Vertical |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TD229-2001P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.