General Purpose Relays TDFR 3 SEC M83726/29-3001P
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Contact Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Flanges, Vertical |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |