
TE Connectivity TE-HAZ04-152-0.5 technical specifications.
| Color | White, Blue |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TE-HAZ |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TE-HAZ04-152-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.