
TE Connectivity TE-MA127-RD-0.5 technical specifications.
| Color | Red |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Package Quantity | 1 |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TE-MA127-RD-0.5 to view detailed technical specifications.
No datasheet is available for this part.
