TE Connectivity TE-MA254-OE-1 technical specifications.
| Color | Orange |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-MA254-OE-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.