
TE Connectivity TE-MC254-LB-1 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Material | Vinyl |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-MC254-LB-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
