
The TE Connectivity TE-MC508-VT-0.5 is a vinyl cable with a violet color, compliant with ELV standards. It has a maximum operating temperature range of -93°C and a minimum operating temperature range of -54°C. The cable is mounted using an adhesive method and is packaged in a roll with a quantity of one. The TE-MC series is the product series for this component.
TE Connectivity TE-MC508-VT-0.5 technical specifications.
| Color | Violet |
| ELV | Compliant |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | TE-MC |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-MC508-VT-0.5 to view detailed technical specifications.
No datasheet is available for this part.