
TE Connectivity TE-VM122LG-180 technical specifications.
| Color | Green |
| Material | Vinyl |
| Max Operating Temperature | -93°C |
| Min Operating Temperature | -54°C |
| Mount | Adhesive |
| Packaging | Roll |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE-VM122LG-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.