
TE Connectivity TE510P-YLII technical specifications.
| Color | Yellow |
| Conductor Material | Copper |
| ELV | Compliant |
| Length | 1000foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE510P-YLII to view detailed technical specifications.
No datasheet is available for this part.