GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity TE520R-BLII technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation Material | Polyolefin |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE520R-BLII to view detailed technical specifications.
No datasheet is available for this part.