This 24AWG twisted pair cable features a 4.7mm diameter and a length of 304.8m. It is constructed with polyolefin insulation and is unshielded. The cable is compliant with ELV regulations and RoHS standards. It is available on tape and reel packaging.
TE Connectivity TE520R-BLRB technical specifications.
| Color | Blue |
| ELV | Compliant |
| Insulation Material | Polyolefin |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE520R-BLRB to view detailed technical specifications.
No datasheet is available for this part.