CMR Shielded Cable 8Conductors 24AWG 4.69mm Blue Reel
TE Connectivity TE520R-BLSH technical specifications.
| Type | CMR Shielded Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Copper |
| Jacket Color | Blue |
| Maximum Outer Diameter | 4.69mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity TE520R-BLSH to view detailed technical specifications.
No datasheet is available for this part.