
Multi-Paired Cables CBL 520 4/24 CMR GY 1K RB
TE Connectivity TE520R-GYRB technical specifications.
| Color | Grey |
| ELV | Compliant |
| Jacket Material | Polyvinyl |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE520R-GYRB to view detailed technical specifications.
No datasheet is available for this part.