This white unshielded twisted pair cable has a wire diameter of 4.7mm and a gauge of 24AWG. It is available in a 304.8m length and is packaged in a box. The cable operates within a temperature range of -60°C to -20°C and is compliant with RoHS regulations.
TE Connectivity TE520R-WTII technical specifications.
| Color | White |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE520R-WTII to view detailed technical specifications.
No datasheet is available for this part.