This TE Connectivity cable features a yellow color, is compliant with ELV regulations, and made from polyolefin insulation material. It is available in a box packaging and meets RoHS compliance requirements. The cable has a twisted pair wire type with a 24AWG gauge and 4.7mm diameter.
TE Connectivity TE520R-YLII technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insulation Material | Polyolefin |
| Length | 304.8m |
| Max Operating Temperature | -60°C |
| Min Operating Temperature | -20°C |
| Packaging | Box |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TE520R-YLII to view detailed technical specifications.
No datasheet is available for this part.