
TE Connectivity TEK1119-N technical specifications.
| Body Material | Vinyl |
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 440 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TEK1119-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
