This clear heat shrink tubing is made from PTFE and is compliant with ELV regulations. It has a maximum operating temperature of 250°C and a minimum operating temperature of -65°C. The tubing is halogen free and suitable for use in applications where lead-free materials are not required.
TE Connectivity TFER-1-1/4-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| Lead Free | Not Applicable |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Series | TFER |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TFER-1-1/4-X-STK to view detailed technical specifications.
No datasheet is available for this part.