
Heat Shrink Tubing ST Polytetrafluoroethylene Clear Thin Stick
TE Connectivity TFER-1/4-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| High Temperature Compatible | Yes |
| Lead Free | Not Applicable |
| Material | PTFE, Polytetrafluorethylene |
| Max Operating Temperature | -250°C |
| Min Operating Temperature | -67°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TFER-1/4-X-STK to view detailed technical specifications.
No datasheet is available for this part.
