
TE Connectivity TFER-3/4-X-STK technical specifications.
| Color | Clear |
| ELV | Compliant |
| Halogen Free | Halogen Free |
| High Temperature Compatible | Yes |
| Lead Free | Not Applicable |
| Material | PTFE, Polytetrafluorethylene |
| Max Operating Temperature | -250°C |
| Min Operating Temperature | -67°C |
| Orientation | Straight |
| Series | TFER |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TFER-3/4-X-STK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
