TE Connectivity TJ11E-06-04 technical specifications.
| Package/Case | Module |
| Contact Material | Copper, Gold |
| Depth | 19.93mm |
| Length | 17.52mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TJ11E-06-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.