Tkm75-N / Te Connectivity / Raychem
TE Connectivity TKM75-N technical specifications.
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 60 |
| Wire/Cable Diameter | 0.627inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TKM75-N to view detailed technical specifications.
No datasheet is available for this part.