TE Connectivity TL2BR075FTDG technical specifications.
| Package/Case | 1206 |
| Resistance | 75mR |
| RoHS Compliant | Yes |
| Series | TL Series |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL2BR075FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.